Weidmuller 1820550000 WDU Series Dark Beige, 21.15mm², Single-Level, Screw Termination, ATEX, IECEx
- RS-stocknr.:
- 826-3151
- Fabrikantnummer:
- 1820550000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 24,58
(excl. BTW)
€ 29,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 24 stuk(s) klaar voor verzending
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,58 |
*prijsindicatie
- RS-stocknr.:
- 826-3151
- Fabrikantnummer:
- 1820550000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | Single | |
| Series | WDU | |
| American Wire Gauge | 4AWG | |
| Voltage Rating | 1 kV | |
| Termination Method | Screw | |
| Cable CSA | 21.15mm² | |
| Current Rating | 269A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | ATEX, CCC, CE, CSA, UKCA, UR | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Series WDU | ||
American Wire Gauge 4AWG | ||
Voltage Rating 1 kV | ||
Termination Method Screw | ||
Cable CSA 21.15mm² | ||
Current Rating 269A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met ATEX, CCC, CE, CSA, UKCA, UR | ||
- Land van herkomst:
- RO
Weidmuller Feed-Through Terminal Block, Rail Mounting, 269A Current Rating - W Series - 182055000
Plug safe connections into your power network with this feed-through terminal block from Weidmuller. As its plastic body provides effective insulation, it prevents dangerous current from passing between wires, helping to minimise the risk of machine damage from power faults. Thanks to its screw terminals, wiring is a cinch without the need for special tools. The unit's closed side panels keep your connections protected against contaminants and moisture. As the block quickly snaps onto a DIN rail, you can breeze through installation.
Features & Benefits
• Low power loss of just 8.61W means it's an energy-efficient component
• Accepts wires sized between 16 and 150mm² for flexible wiring options
• Current rating of 269A means it makes light work of heavy-duty electrical loads
• Works reliably at temperatures between -60°C and +130°C for use in harsh settings
• Accepts wires sized between 16 and 150mm² for flexible wiring options
• Current rating of 269A means it makes light work of heavy-duty electrical loads
• Works reliably at temperatures between -60°C and +130°C for use in harsh settings
Applications
• Food production
• Building management
• Renewable energy installations
• Building management
• Renewable energy installations
Is this terminal block halogen-free?
Yes. For added safety, this component's plastic body is halogen-free, so it doesn't give off toxic fumes in the event of a fire.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmüller WDU Series Dark Beige, 35mm², 1-Level, Screw Termination, ATEX, IECEx
- Weidmuller 1753280000 WDU Series Dark Beige, 1.5mm², Single-Level, Screw Termination, ATEX, IECEx
- Weidmuller 1781740000 WDU Series Dark Beige, 6mm², Single-Level, Screw Termination, ATEX, IECEx
- Weidmüller 1040400000 WDU Series Dark Beige, 35mm², 1-Level, Screw Termination, ATEX, IECEx
- Weidmüller 1020600000 WDU Series Dark Beige, 35mm², 1-Level, Screw Termination, ATEX, IECEx
- Weidmuller 1781750000 WDU Series Dark Beige, 10mm², 1-Level, Screw Termination, ATEX
- Weidmuller 1781730000 WDU Series Dark Beige, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1905060000 WDU Series Dark Beige, 0.5 → 6mm², Double-Level, Screw Termination, ATEX, IECE