Weidmuller 1552790000 A Series Dark Beige, 1.5mm², Single-Level, Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 144-8722
- Fabrikantnummer:
- 1552790000
- Fabrikant:
- Weidmüller
Subtotaal (1 doos van 100 eenheden)*
€ 80,80
(excl. BTW)
€ 97,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 16 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 80,80 | € 0,808 |
*prijsindicatie
- RS-stocknr.:
- 144-8722
- Fabrikantnummer:
- 1552790000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | Single | |
| Series | A | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Fused | No | |
| Current Rating | 17.5A | |
| Pitch | 3.5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CE, RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Series A | ||
Voltage Rating 500 V | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Fused No | ||
Current Rating 17.5A | ||
Pitch 3.5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CE, RoHS Compliant | ||
- Land van herkomst:
- RO
Weidmuller Series A DIN Rail Terminal Block, 17.5A Current Rating, 500V Voltage Rating - 1552790000
This DIN rail terminal block is a versatile solution designed for electrical engineering and panel building. Featuring a single level, it efficiently facilitates the connection of conductors, enabling seamless power, signal, and data distribution. With dimensions of 55mm in height and a depth of 33.5mm, it ensures easy integration into existing systems. The terminal block is constructed from dark beige Wemid material, making it suitable for various applications.
Features & Benefits
• Designed for top-down connection with PUSH IN technology
• Rated for 17.5A and 500V for high-performance applications
• Compatible with 1.5mm² cable cross-section for optimal efficiency
• ATEX and IECEx certified for safe use in hazardous environments
• RoHS compliant, ensuring a minimal environmental impact
• Slim design maximises space utilisation in control cabinets
• Rated for 17.5A and 500V for high-performance applications
• Compatible with 1.5mm² cable cross-section for optimal efficiency
• ATEX and IECEx certified for safe use in hazardous environments
• RoHS compliant, ensuring a minimal environmental impact
• Slim design maximises space utilisation in control cabinets
Applications
• Used for efficient conductor connections in control panels
• Ideal for requiring reliable data transmission
• Utilised in various automation and electrical systems
• Suitable for installation in environments with strict safety standards
• Ideal for requiring reliable data transmission
• Utilised in various automation and electrical systems
• Suitable for installation in environments with strict safety standards
What temperature range can the terminal block withstand during operation?
It can operate continuously between -60°C and +130°C, ensuring reliability under extreme conditions.
How does the terminal block's design contribute to ease of installation?
The snap-on design allows for quick and simple mounting on TS 35 rails, reducing installation time and effort.
What types of conductors can this block accommodate?
It supports a clamping range of 0.14mm² to 1.5mm² for both solid and finely stranded wires, allowing versatile connections.
Are there any specific requirements for the wire-end ferrules used with the block?
For wire-end ferrules H1/10 and H1.5/10, a stripping length of 10mm is recommended to ensure a proper connection.
Gerelateerde Links
- Weidmuller 1753280000 WDU Series Dark Beige, 1.5mm², Single-Level, Screw Termination, ATEX, IECEx
- Weidmüller A2T Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx
- Weidmüller AAP Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2469410000 A2T Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2469370000 A2T Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2469390000 A2T Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2469400000 A2T Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2503910000 AAP Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx