WAGO 2016-1303 TOPJOB S Series Red, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8351
- Fabrikantnummer:
- 2016-1303
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 20,60
(excl. BTW)
€ 24,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 20,60 | € 4,12 |
*prijsindicatie
- RS-stocknr.:
- 278-8351
- Fabrikantnummer:
- 2016-1303
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 6AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 16mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 6AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 16mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a three conductor through terminal block. It is available in red colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.318 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.318 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2016-1303 TOPJOB S Series Red, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1302 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1203 TOPJOB S Series Red, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1202 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1303 TOPJOB S Series Red, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2004-1303 TOPJOB S Series Red, 4mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1201 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2016-1301 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx