WAGO 2010-1303 TOPJOB S Series Red, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8332
- Fabrikantnummer:
- 2010-1303
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 33,78
(excl. BTW)
€ 40,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 33,78 | € 3,378 |
*prijsindicatie
- RS-stocknr.:
- 278-8332
- Fabrikantnummer:
- 2010-1303
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Red | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Red | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 8AWG | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a three conductor through terminal block. It is available in red colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.457 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.457 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2010-1303 TOPJOB S Series Red, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1202 TOPJOB S Series Orange, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1302 TOPJOB S Series Orange, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1305 TOPJOB S Series Black, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1205 TOPJOB S Series Black, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1303 TOPJOB S Series Red, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2004-1303 TOPJOB S Series Red, 4mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1204 TOPJOB S, 2010 Series Blue, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx