WAGO 2010-1202 TOPJOB S Series Orange, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8327
- Fabrikantnummer:
- 2010-1202
- Fabrikant:
- WAGO
Subtotaal (1 doos van 25 eenheden)*
€ 53,56
(excl. BTW)
€ 64,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 53,56 | € 2,142 |
*prijsindicatie
- RS-stocknr.:
- 278-8327
- Fabrikantnummer:
- 2010-1202
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 8AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 8AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a two conductor through terminal block. It is available in orange colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.329 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.329 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2016-1202 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2006-1202 TOPJOB S Series Orange, 6mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1302 TOPJOB S Series Orange, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1303 TOPJOB S Series Red, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1305 TOPJOB S Series Black, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1205 TOPJOB S Series Black, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2004-1202 TOPJOB S, 2004 Series Orange, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1202 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx