WAGO 2006-1202 TOPJOB S Series Orange, 6mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-7783
- Fabrikantnummer:
- 2006-1202
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 79,31
(excl. BTW)
€ 95,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 79,31 | € 1,586 |
*prijsindicatie
- RS-stocknr.:
- 278-7783
- Fabrikantnummer:
- 2006-1202
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 8AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
Standard Terminal Blocks
The WAGO Terminal block is a two conductor through terminal block. It is available in orange colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.02 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.02 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Gerelateerde Links
- WAGO 2006-1202 TOPJOB S Series Orange, 6mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1202 TOPJOB S Series Orange, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1202 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2006-1302 TOPJOB S Series Orange, 6mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1202 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1201 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1301 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1207 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx