WAGO 2016-1302 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8349
- Fabrikantnummer:
- 2016-1302
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 19,88
(excl. BTW)
€ 24,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 19 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 19,88 | € 3,976 |
*prijsindicatie
- RS-stocknr.:
- 278-8349
- Fabrikantnummer:
- 2016-1302
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 6AWG | |
| Termination Method | Push In | |
| Cable CSA | 16mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 6AWG | ||
Termination Method Push In | ||
Cable CSA 16mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a three conductor through terminal block. It is available in orange colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.48 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.48 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2016-1302 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1202 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1203 TOPJOB S Series Red, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1303 TOPJOB S Series Red, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2201-1302 TOPJOB S Series Orange, 1.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1302 TOPJOB S Series Orange, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2006-1302 TOPJOB S Series Orange, 6mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1201 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx