WAGO 2201-1302 TOPJOB S Series Orange, 1.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8410
- Fabrikantnummer:
- 2201-1302
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 9,48
(excl. BTW)
€ 11,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 19 december 2025
- Plus verzending 20 stuk(s) vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 9,48 | € 0,948 |
*prijsindicatie
- RS-stocknr.:
- 278-8410
- Fabrikantnummer:
- 2201-1302
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 16AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 16AWG | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a three conductor through terminal block. It is available in orange colour with push button actuation. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.128 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.128 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2201-1302 TOPJOB S Series Orange, 1.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2201-1401 TOPJOB S Series Grey, 1.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2201-1207 TOPJOB S Series Green, Yellow, 1.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2010-1302 TOPJOB S Series Orange, 10mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2016-1302 TOPJOB S Series Orange, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2006-1302 TOPJOB S Series Orange, 6mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2201-1404 TOPJOB S, 2201 Series Blue, 1.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2201-1204 TOPJOB S, 2201 Series Blue, 1.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx