WAGO 2002-1306 TOPJOB S Series Yellow, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS-stocknr.:
- 278-8115
- Fabrikantnummer:
- 2002-1306
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 105,06
(excl. BTW)
€ 127,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 105,06 | € 1,051 |
*prijsindicatie
- RS-stocknr.:
- 278-8115
- Fabrikantnummer:
- 2002-1306
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 22 → 12AWG | |
| Series | TOPJOB S | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 22 → 12AWG | ||
Series TOPJOB S | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a three conductor through terminal block. It is available yellow blue colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.13 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.13 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-1306 TOPJOB S Series Yellow, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1306 TOPJOB S Series Yellow, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1306 TOPJOB S Series Yellow, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1303 TOPJOB S Series Red, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1305 TOPJOB S Series Black, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1206 TOPJOB S Series Yellow, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1203 TOPJOB S Series Red, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1205 TOPJOB S Series Black, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx