WAGO 2002-1205 TOPJOB S Series Black, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS-stocknr.:
- 278-8098
- Fabrikantnummer:
- 2002-1205
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 8,65
(excl. BTW)
€ 10,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 31 stuk(s) klaar voor verzending
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 8,65 | € 0,865 |
*prijsindicatie
- RS-stocknr.:
- 278-8098
- Fabrikantnummer:
- 2002-1205
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 22 → 12AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Black | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 22 → 12AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a two conductor through terminal block. It is available in black colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.128 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.128 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-1205 TOPJOB S Series Black, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1671 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-2401 TOPJOB S Series Grey, 2.5mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1203 TOPJOB S Series Red, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1205 TOPJOB S Series Black, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1205 TOPJOB S Series Black, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1303 TOPJOB S Series Red, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx