WAGO 2002-1203 TOPJOB S Series Red, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS-stocknr.:
- 278-8095
- Fabrikantnummer:
- 2002-1203
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 86,52
(excl. BTW)
€ 104,69
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 86,52 | € 0,865 |
*prijsindicatie
- RS-stocknr.:
- 278-8095
- Fabrikantnummer:
- 2002-1203
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 22 → 12AWG | |
| Series | TOPJOB S | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 22 → 12AWG | ||
Series TOPJOB S | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a two conductor through terminal block. It is available in red colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.109 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.109 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-1203 TOPJOB S Series Red, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1671 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1205 TOPJOB S Series Black, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-2401 TOPJOB S Series Grey, 2.5mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-4127 TOPJOB S Series Grey, 2.5mm², 4-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1203 TOPJOB S Series Red, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1203 TOPJOB S Series Red, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1303 TOPJOB S Series Red, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx