Entrelec 1SNK706250R0000 1SNK Series Green, Yellow, 4mm², 2-Level, Push In Termination
- RS-stocknr.:
- 274-9097
- Fabrikantnummer:
- 1SNK706250R0000
- Fabrikant:
- Entrelec
Subtotaal (1 eenheid)*
€ 13,76
(excl. BTW)
€ 16,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 60 stuk(s) vanaf 19 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,76 |
*prijsindicatie
- RS-stocknr.:
- 274-9097
- Fabrikantnummer:
- 1SNK706250R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Green, Yellow | |
| Number of Levels | 2 | |
| American Wire Gauge | 12AWG | |
| Voltage Rating | 300 V | |
| Series | 1SNK | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Green, Yellow | ||
Number of Levels 2 | ||
American Wire Gauge 12AWG | ||
Voltage Rating 300 V | ||
Series 1SNK | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
- Land van herkomst:
- PL
The Entrelec Terminal block is a PI Spring terminal block. This terminal block has double deck with 1 ground circuit. It improve the safety of your installation in the event of a short circuit thanks to our screw less rail contact.
Full IP20 protection
Secured snap on or off the rail
Rail contact non operator dependent
Save up to 50 percent installation time
Secured snap on or off the rail
Rail contact non operator dependent
Save up to 50 percent installation time
Gerelateerde Links
- Entrelec 1SNK706250R0000 1SNK Series Green, Yellow, 4mm², 2-Level, Push In Termination
- Entrelec 1SNK706211R0000 1SNK Series Grey, 4mm², 2-Level, Push In Termination
- Entrelec 1SNA165113R1600 SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA160496R2600 SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK506152R0000 ZS6 Series Green/Yellow, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506151R0000 ZS6 Series Green/Yellow, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK706150R0000 ZK4 Series Green, Yellow, 4mm², Single-Level, Spring Clamp Termination
- TE Connectivity 1SNK706151R0000 ENTRELEC SNA Series Green/Yellow, 0.5 → 4mm², 1-Level, Spring Clamp Termination