Entrelec 1SNK506151R0000 ZS6 Series Green/Yellow, 4mm², Single-Level, Screw Termination, ATEX
- RS-stocknr.:
- 825-1269
- Fabrikantnummer:
- 1SNK506151R0000
- Fabrikant:
- Entrelec
Subtotaal (1 verpakking van 10 eenheden)*
€ 61,64
(excl. BTW)
€ 74,58
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 6,164 | € 61,64 |
*prijsindicatie
- RS-stocknr.:
- 825-1269
- Fabrikantnummer:
- 1SNK506151R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | ZS6 | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Current Rating | 41A | |
| Pitch | 6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Series ZS6 | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 41A | ||
Pitch 6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Hazardous Area Certification ATEX | ||
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Gerelateerde Links
- Entrelec 1SNK506152R0000 ZS6 Series Green/Yellow, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506012R0000 ZS6 Series Grey, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506021R0000 ZS6 Series Blue, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506011R0000 ZS6 Series Grey, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506022R0000 ZS6 Series Blue, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506065R0000 ZS6 Series White, 6mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506030R0000 ZS6 Series Orange, 6mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506063R0000 ZS6 Series Purple, 6mm², Single-Level, Screw Termination, ATEX