Siemens 8WH1000-0AF06 8WH Series Yellow, 2.5mm², 1-Level, Screw Termination, CSA
- RS-stocknr.:
- 271-3234
- Fabrikantnummer:
- 8WH1000-0AF06
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 87,35
(excl. BTW)
€ 105,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,747 | € 87,35 |
*prijsindicatie
- RS-stocknr.:
- 271-3234
- Fabrikantnummer:
- 8WH1000-0AF06
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | 8WH | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Voltage Rating | 1 kV | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series 8WH | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Voltage Rating 1 kV | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- DE
The Siemens Terminal Block is a yellow colour DIN rail terminal block. This terminal block has 1000 volt operating rated voltage and 24 A operating rated current. The position of terminal is lateral. This terminal block has 48 mm height, 47.5 mm height wi
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
Gerelateerde Links
- Siemens 8WH2000-0AF06 8WH Series Yellow, 2.5mm², 1-Level, Spring Termination, CSA
- Siemens 8WH1000-0AF00 8WH Series Grey, 2.5mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AF03 8WH Series Green, 2.5mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AK00 8WH Series Grey, 16mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AU00 8WH Series Grey, 240mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AM00 8WH Series Grey, 35mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-1PH38 8WH Series Black, 6mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-6AG00 8WH Series Grey, 4mm², 1-Level, Screw Termination, CSA