Siemens 8WH2000-0AF06 8WH Series Yellow, 2.5mm², 1-Level, Spring Termination, CSA
- RS-stocknr.:
- 271-3275
- Fabrikantnummer:
- 8WH2000-0AF06
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 72,70
(excl. BTW)
€ 87,95
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,454 | € 72,70 |
*prijsindicatie
- RS-stocknr.:
- 271-3275
- Fabrikantnummer:
- 8WH2000-0AF06
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | 8WH | |
| Termination Method | Spring | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series 8WH | ||
Termination Method Spring | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Voltage Rating 800 V | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- DE
The Siemens Terminal Block is a yellow colour with spring loaded terminal DIN rail terminal block. This terminal block has 800 volt operating rated voltage and 24 A rated operating current. This terminal block has top side position of terminal with throug
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Gerelateerde Links
- Siemens 8WH1000-0AF06 8WH Series Yellow, 2.5mm², 1-Level, Screw Termination, CSA
- Siemens 8WH2000-0AF04 8WH Series Orange, 2.5mm², 1-Level, Spring Termination, CSA
- Siemens 8WH2000-0AF03 8WH Series Green, 2.5mm², 1-Level, Spring Termination, CSA
- Siemens 8WH2000-0AF02 8WH Series Red, 2.5mm², 1-Level, Spring Termination, CSA
- Siemens 8WH2000-0AF05 8WH Series White, 2.5mm², 1-Level, Spring Termination, CSA
- Siemens 8WH2000-6AF00 8WH Series Grey, 2.5mm², 1-Level, Spring Termination, CSA
- Siemens 8WH2000-0AG06 8WH Series Yellow, 4mm², 1-Level, Spring Termination, CSA
- Siemens 8WH2000-0AE06 8WH Series Yellow, 1.5mm², 1-Level, Spring Termination, CSA