Siemens 8WH1000-1PH38 8WH Series Black, 6mm², 1-Level, Screw Termination, CSA
- RS-stocknr.:
- 271-3248
- Fabrikantnummer:
- 8WH1000-1PH38
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 1.126,15
(excl. BTW)
€ 1.362,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 22,523 | € 1.126,15 |
*prijsindicatie
- RS-stocknr.:
- 271-3248
- Fabrikantnummer:
- 8WH1000-1PH38
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | 8WH | |
| American Wire Gauge | 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Voltage Rating | 630 V | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Black | ||
Number of Levels 1 | ||
Series 8WH | ||
American Wire Gauge 10AWG | ||
Termination Method Screw | ||
Cable CSA 6mm² | ||
Fused No | ||
Voltage Rating 630 V | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- PL
The Siemens Terminal Block is a black colour DIN rail terminal block with illuminated display. This terminal block has 630 volt operating rated voltage and 10 A operating rated current. The terminal contact spacing is 8 mm with lateral position. This term
DIN rail 35 mm mounting
CSA UR EAC and CE approved
End cover plate is not required
Fuse terminal swivel for inch fuse
V0 combustibility class according to UL 94
CSA UR EAC and CE approved
End cover plate is not required
Fuse terminal swivel for inch fuse
V0 combustibility class according to UL 94
Gerelateerde Links
- Siemens 8WH1000-0AH08 8WH Series Black, 6mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AH02 8WH Series Red, 6mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AH00 8WH Series Grey, 6mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-1HH08 8WH Series Black, 6mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-6AH00 8WH Series Grey, 6mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AK00 8WH Series Grey, 16mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AU00 8WH Series Grey, 240mm², 1-Level, Screw Termination, CSA
- Siemens 8WH1000-0AF00 8WH Series Grey, 2.5mm², 1-Level, Screw Termination, CSA