Phoenix Contact 3044775 UTTB 4-MT Series Grey, 4mm², 1-Level, Screw Termination
- RS-stocknr.:
- 270-2541
- Fabrikantnummer:
- 3044775
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 384,95
(excl. BTW)
€ 465,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 7,699 | € 384,95 |
*prijsindicatie
- RS-stocknr.:
- 270-2541
- Fabrikantnummer:
- 3044775
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | UTTB 4-MT | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Voltage Rating | 500 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series UTTB 4-MT | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Voltage Rating 500 V | ||
Vrijgesteld
- Land van herkomst:
- TR
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
The Phoenix Contact knife disconnect terminal block gives convenient separation of circuits with a lever-type disconnect knife, isolating plug, or rotary contact for closed housing of double-level terminal blocks.
Space saving design
User friendly disconnect knife operation
User friendly disconnect knife operation
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Grey, 0.14 → 4mm², 2-Level, Screw Termination
- Phoenix Contact 3044636 UTTB 2.5 Series Grey, 0.14 → 4mm², Double-Level, Screw Termination, ATEX
- Phoenix Contact 3046773 UTTB 4-MT P/P LA 24 RD/O-U Series Grey, Double-Level, Screw Termination
- Phoenix Contact 1237651 UTTB Series White, 4mm², 2-Level, Screw Termination
- Phoenix Contact 3044641 UTTB 2.5-MT-P/P BU Series Grey, Screw Termination
- Phoenix Contact 3044762 UTTB4-MT P/P Series Grey, 4mm², Double-Level, Screw Termination
- Phoenix Contact 3035467 UTTB 4 YE Series Yellow, 4mm², Double-Level, Screw Termination
- Phoenix Contact 3060377 UTTB 2 Series Grey, 0.14 → 4mm², Screw Termination