Phoenix Contact 1237651 UTTB Series White, 4mm², 2-Level, Screw Termination
- RS-stocknr.:
- 556-440
- Fabrikantnummer:
- 1237651
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 300,04
(excl. BTW)
€ 363,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 300,04 | € 6,001 |
*prijsindicatie
- RS-stocknr.:
- 556-440
- Fabrikantnummer:
- 1237651
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Colour | White | |
| Number of Levels | 2 | |
| Series | UTTB | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour White | ||
Number of Levels 2 | ||
Series UTTB | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
- Land van herkomst:
- DE
The Phoenix Contact Double-level terminal block is designed for efficient and secure electrical connections with a nominal voltage of 800 V and a nominal current capacity of 30 A. It features a screw connection method for both the first and second levels. The terminal block supports a rated cross-section of 4 mm² and accommodates wire sizes ranging from 0.14 mm² to 6 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a white colour for easy identification.
Since there are two function shafts per level all potential distribution tasks can be implemented quickly
For a clear overview each terminal point supports large surface labelling
As an option the levels can be connected using the FBS‑PV UT vertical bridge
For a clear overview each terminal point supports large surface labelling
As an option the levels can be connected using the FBS‑PV UT vertical bridge
Gerelateerde Links
- Phoenix Contact 3044775 UTTB 4-MT Series Grey, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3035467 UTTB 4 YE Series Yellow, 4mm², Double-Level, Screw Termination
- Phoenix Contact 3044649 UTTB 2.5 BU Series Blue, 0.14 → 4mm², Double-Level, Screw Termination
- Phoenix Contact 3044636 UTTB 2.5 Series Grey, 0.14 → 4mm², Double-Level, Screw Termination, ATEX
- Phoenix Contact 3044638 UTTB 2 Series White, 0.14 → 4mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3060364 UTTB 2.5/2P BU Series Blue, 0.14 → 4mm², Double-Level, Screw Termination
- Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Grey, 0.14 → 4mm², 2-Level, Screw Termination
- Phoenix Contact 3060377 UTTB 2 Series Grey, 0.14 → 4mm², Screw Termination
