Phoenix Contact 3046773 UTTB 4-MT P/P LA 24 RD/O-U Series Grey, Double-Level, Screw Termination

Subtotaal (1 verpakking van 50 eenheden)*

€ 552,05

(excl. BTW)

€ 668,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 50 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 11,041€ 552,05

*prijsindicatie

RS-stocknr.:
804-3336
Fabrikantnummer:
3046773
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Double

Series

UTTB 4-MT P/P LA 24 RD/O-U

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Current Rating

20A

Voltage Rating

24 V

Maximum Operating Temperature

+120°C

Model Number

UTTB 4-MT P/P LA 24 RD/O-U

Land van herkomst:
PL

UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection


Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet

UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time


Phoenix Contact CLIPLINE UT Range

Gerelateerde Links