Phoenix Contact 2798789 USLKG 4 BK/BK Series Black, 4mm², Single-Level, Screw Termination

Subtotaal (1 verpakking van 50 eenheden)*

€ 654,75

(excl. BTW)

€ 792,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 24 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 13,095€ 654,75

*prijsindicatie

RS-stocknr.:
270-0368
Fabrikantnummer:
2798789
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

USLKG 4 BK/BK

Termination Method

Screw

Cable CSA

4mm²

Vrijgesteld

Land van herkomst:
TR

Phoenix Contact, USLKG Series of Earth Block


The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits


• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications


• Control centers

• Distribution boards

The Phoenix Contact reference potential terminal block is with black insulation housing for mounting on DIN Rail NS 32 or NS 35/7..

Environmental friendly
No hazardous substances above threshold values


USLK Series

Gerelateerde Links