RS PRO Grey, 4mm², 1-Level, Spring Termination

Subtotaal (1 doos van 10 eenheden)*

€ 95,14

(excl. BTW)

€ 115,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 95,14€ 9,514

*prijsindicatie

RS-stocknr.:
262-4329
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Colour

Grey

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Spring

Cable CSA

4mm²

Current Rating

25A

Voltage Rating

300 V

Land van herkomst:
IT

RS PRO Disconnect Terminal Block, 24-10 AWG


With RS PRO disconnect terminal blocks, you can effortlessly isolate circuits for maintenance, troubleshooting, or repair purposes. Our terminal blocks feature a robust housing made from high-quality materials, ensuring durability and longevity in demanding environments. The terminals are designed to securely hold wires or conductors, providing a secure and reliable electrical connection.

Why Would You Choose RS PRO Disconnect Terminal Blocks?


Our disconnect terminal blocks are available in various configurations, accommodating different wire sizes, voltage ratings, and current-carrying capacities. This versatility ensures compatibility with a wide range of applications, providing flexibility and adaptability in diverse industrial settings.

Features and Benefits


  • Disconnector

  • Screwless

  • Termination: Spring – Zinc plated steel

  • Connection type: Spring – Stainless steel

  • Width: 6 mm

  • 4 mm2 – 10 AWG

  • 25 A – 300 V

  • LED: 12V red

  • DIN Rail: TH35

  • Colour: Grey

Applications


  • Electrical Circuits

Gerelateerde Links