Subtotaal (1 doos van 10 eenheden)*
€ 66,04
(excl. BTW)
€ 79,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 31 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 66,04 | € 6,604 |
*prijsindicatie
- RS-stocknr.:
- 262-4367
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Clamp | |
| Cable CSA | 4mm² | |
| Current Rating | 25A | |
| Voltage Rating | 300 V | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Clamp | ||
Cable CSA 4mm² | ||
Current Rating 25A | ||
Voltage Rating 300 V | ||
- Land van herkomst:
- IT
RS PRO Disconnect Terminal Block, 24-10 AWG
With RS PRO disconnect terminal blocks, you can effortlessly isolate circuits for maintenance, troubleshooting, or repair purposes. Our terminal blocks feature a robust housing made from high-quality materials, ensuring durability and longevity in demanding environments. The terminals are designed to securely hold wires or conductors, providing a secure and reliable electrical connection.
Why Would You Choose RS PRO Disconnect Terminal Blocks?
Our disconnect terminal blocks are available in various configurations, accommodating different wire sizes, voltage ratings, and current-carrying capacities. This versatility ensures compatibility with a wide range of applications, providing flexibility and adaptability in diverse industrial settings.
Features and Benefits
- Full T4 Disconnector
- Screw
- Termination: Clamp – Zinc plated steel
- Connection type: M3 screw – Zinc plated steel
- Width: 6 mm
- 4 mm2 – 10 AWG
- 25 A – 300 V
- DIN Rail: TH35
- Colour: Grey
Applications
- Electrical Circuits
Gerelateerde Links
- RS PRO Grey, 4mm², 1-Level, Clamp Termination
- RS PRO Grey, 4mm², 1-Level, Cage Clamp Termination
- RS PRO Grey, 4mm², 2-Level, Clamp Termination
- RS PRO Grey, 4mm², Double-Level, Spring Clamp Termination
- RS PRO Blue, 4mm², 1-Level, Clamp Termination
- RS PRO Blue, 4mm², 1-Level, Cage Clamp Termination
- Entrelec 1SNK706012R0000 ZK4 Series Grey, 4mm², Single-Level, Spring Clamp Termination
- RS PRO Grey, 3-Level, Cage Clamp Termination