Phoenix Contact 3008025 UK 35 BU Series Blue, 0.75mm², Screw Termination
- RS-stocknr.:
- 241-6151
- Fabrikantnummer:
- 3008025
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 621,85
(excl. BTW)
€ 752,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 12,437 | € 621,85 |
*prijsindicatie
- RS-stocknr.:
- 241-6151
- Fabrikantnummer:
- 3008025
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Series | UK 35 BU | |
| Voltage Rating | 1 kV | |
| Termination Method | Screw | |
| Cable CSA | 0.75mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Series UK 35 BU | ||
Voltage Rating 1 kV | ||
Termination Method Screw | ||
Cable CSA 0.75mm² | ||
- Land van herkomst:
- DE
TB Series
The Phoenix Contact's feed-through terminal block has nominal voltage of 1000 V and nominal current of 125 A. Screw connection, cross section ranges between 0.75 mm² to 50 mm².
Number of rows 1
Number of connections 2
Potentials 1
Nominal cross section 35 mm²
Colour blue
Insulating material PA
Number of connections 2
Potentials 1
Nominal cross section 35 mm²
Colour blue
Insulating material PA
TB Series
Gerelateerde Links
- Phoenix Contact 3006302 UIK 35 BU Series Blue, 35mm², Screw Termination
- Phoenix Contact 3075731 UTI 35 BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3047730 UT 35 IB BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3006056 UK 16 N BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3044238 UT 35 BU Series Blue, 1.5 → 50mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 1923047 UK 5-TWIN BU Series Blue, Double-Level, Screw Termination, Fused
- Phoenix Contact 3005235 UK 10-TWIN BU Series Blue, Double-Level, Screw Termination, Fused
- Phoenix Contact 3001475 UK 10-PLUS BU Series Blue, 10mm², 1-Level, Screw Termination