Phoenix Contact 3006302 UIK 35 BU Series Blue, 35mm², Screw Termination
- RS-stocknr.:
- 241-6150
- Fabrikantnummer:
- 3006302
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 399,45
(excl. BTW)
€ 483,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 7,989 | € 399,45 |
*prijsindicatie
- RS-stocknr.:
- 241-6150
- Fabrikantnummer:
- 3006302
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Voltage Rating | 800 V | |
| Series | UIK 35 BU | |
| Termination Method | Screw | |
| Cable CSA | 35mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Voltage Rating 800 V | ||
Series UIK 35 BU | ||
Termination Method Screw | ||
Cable CSA 35mm² | ||
- Land van herkomst:
- CN
The Phoenix Contact's installation terminal block has nominal voltage of 800 V and nominal current of 125 A. Screw connection and has single row with one potential.
Number of connections per level 2
Nominal cross section 35 mm²
Nominal current 125 A
Maximum load current 125 A (with 35 mm² conductor cross section)
Nominal voltage 800 V
Nominal cross section 35 mm²
Screw thread M6
Nominal cross section 35 mm²
Nominal current 125 A
Maximum load current 125 A (with 35 mm² conductor cross section)
Nominal voltage 800 V
Nominal cross section 35 mm²
Screw thread M6
Gerelateerde Links
- Phoenix Contact 3006205 UIK 16 BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3034015 UIKN 35 BU Series Blue, 35mm², 1-Level, Hybrid Termination
- Phoenix Contact 3008025 UK 35 BU Series Blue, 0.75mm², Screw Termination
- Phoenix Contact 3036181 ST 35 BU Series Blue, 2.5 → 35mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 0424013 AKG 35 BU Series Blue, 35mm², 1-Level
- Phoenix Contact 3075731 UTI 35 BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3071353 UDB 2X35/25 BU Series Blue, 1.5 → 35mm², Single-Level, Screw Termination
- Phoenix Contact 3047730 UT 35 IB BU Series Blue, Single-Level, Screw Termination