Phoenix Contact 3001475 UK 10-PLUS BU Series Blue, 10mm², 1-Level, Screw Termination
- RS-stocknr.:
- 270-0391
- Fabrikantnummer:
- 3001475
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 286,90
(excl. BTW)
€ 347,15
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 5,738 | € 286,90 |
*prijsindicatie
- RS-stocknr.:
- 270-0391
- Fabrikantnummer:
- 3001475
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | UK 10-PLUS BU | |
| American Wire Gauge | 24 → 6AWG | |
| Termination Method | Screw | |
| Cable CSA | 10mm² | |
| Voltage Rating | 800 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
Series UK 10-PLUS BU | ||
American Wire Gauge 24 → 6AWG | ||
Termination Method Screw | ||
Cable CSA 10mm² | ||
Voltage Rating 800 V | ||
Vrijgesteld
- Land van herkomst:
- PL
The Phoenix Contact feed-through terminal block is a multi-conductor twin modular terminal block designed for the basic task of potential branching. It can be bridged in the terminal centre, even with neighbouring feed-through terminal blocks aligned.
Two independent conductor connections can be used on the control cabinet side
Easy connection of different types of conductors with different cross sections
Easy connection of different types of conductors with different cross sections
Gerelateerde Links
- Phoenix Contact 3005086 UK 10 N BU Series Blue, 0.5 → 10mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3006056 UK 16 N BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 1923047 UK 5-TWIN BU Series Blue, Double-Level, Screw Termination, Fused
- Phoenix Contact 3005235 UK 10-TWIN BU Series Blue, Double-Level, Screw Termination, Fused
- Phoenix Contact 3003091 UK 4 BU Series Blue, 0.2 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3006098 UK 16 BU Series Blue, 0.5 → 16mm², Single-Level, Screw Termination
- Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3004058 UK 5-MTK-P/P BU Series Blue, Single-Level, Screw Termination