Weidmuller 2753950000 AS3C 2.5 BL Series Blue, 1-Level, Snap In Termination
- RS-stocknr.:
- 241-0427
- Fabrikantnummer:
- 2753950000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 10 eenheden)*
€ 18,69
(excl. BTW)
€ 22,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 80 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,869 | € 18,69 |
*prijsindicatie
- RS-stocknr.:
- 241-0427
- Fabrikantnummer:
- 2753950000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | AS3C 2.5 BL | |
| Termination Method | Snap In | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels 1 | ||
Series AS3C 2.5 BL | ||
Termination Method Snap In | ||
Vrijgesteld
- Land van herkomst:
- DE
The Weidmuller's feed-through terminal block could have one or more connection levels that are on the same potential or insulated against one another. To feed through power, signal, and data is the classical requirement in electrical engineering and panel building. The insulating material, the connection system and the design of the terminal blocks are the differentiating features. A feed-through terminal block is suitable for joining or connecting one or more conductors.
Depth 38 mm
Height 71.5 mm
Width 5.1 mm
Material Wemid
Type of fixing Snap on
Height 71.5 mm
Width 5.1 mm
Material Wemid
Type of fixing Snap on
Gerelateerde Links
- Weidmuller 2674540000 AS3C 2.5 Series Dark Beige, 1-Level, Snap In Termination
- Weidmuller 2674570000 AS3C 2.5 PE Series Green/Yellow, 1-Level, Snap In Termination
- Weidmuller 2753960000 AS4C 2.5 BL Series Blue, 1-Level, Snap In Termination
- Weidmuller 2753940000 AS2C 2.5 BL Series Blue, 1-Level, Snap In Termination
- Weidmuller 1021580000 WDK 2.5 BL Series Blue, 2.5mm², Double-Level, Screw Termination
- Weidmuller 8731640000 WTR 2.5 BL Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller PDU 6/10/4AN BL -1165130000 P Series Blue, Single-Level, Push In Termination
- Weidmuller 2674550000 AS4C 2.5 Series Dark Beige, 1-Level, Snap In Termination