Weidmuller PDU 6/10/4AN BL -1165130000 P Series Blue, Single-Level, Push In Termination
- RS-stocknr.:
- 823-9990
- Fabrikantnummer:
- PDU 6/10/4AN BL -1165130000
- Fabrikant:
- Weidmüller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 823-9990
- Fabrikantnummer:
- PDU 6/10/4AN BL -1165130000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| American Wire Gauge | 16 → 8AWG | |
| Series | P | |
| Termination Method | Push In | |
| Voltage Rating | 800 V | |
| Current Rating | 57A | |
| Pitch | 8.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
American Wire Gauge 16 → 8AWG | ||
Series P | ||
Termination Method Push In | ||
Voltage Rating 800 V | ||
Current Rating 57A | ||
Pitch 8.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- RO
PDU Feed-Through Terminals
P Series feed-through terminals with push in technology. The innovative push in feature reduces the time spent on wiring.
Features and Benefits
Spring connection
Push in technology
Snap-on mounting
Push in technology
Snap-on mounting
P Series
Gerelateerde Links
- Weidmuller Z Series End Cover for Use with Terminal ZDU 4/4AN, Terminal ZDU 4/4AN BL, Terminal ZPE 4/4AN
- Weidmuller Z Series End Cover for Use with Terminal ZDU 4-2/4AN, Terminal ZDU 4-2/4AN BL, Terminal ZPE 4-2/4AN
- Weidmuller 8731640000 WTR 2.5 BL Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 1934000000 P Series Blue, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 1918790000 P Series Blue, 2.5 → 16mm², Single-Level, Push In Termination
- Weidmuller 1933970000 P Series Blue, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 1084780000 P Series Dark Beige, Single-Level, Push In Termination
- Weidmuller 1083040000 P Series Dark Beige, Single-Level, Push In Termination