Weidmuller 2674570000 AS3C 2.5 PE Series Green/Yellow, 1-Level, Snap In Termination
- RS-stocknr.:
- 241-0402
- Fabrikantnummer:
- 2674570000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 10 eenheden)*
€ 59,83
(excl. BTW)
€ 72,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 110 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 5,983 | € 59,83 |
*prijsindicatie
- RS-stocknr.:
- 241-0402
- Fabrikantnummer:
- 2674570000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Green/Yellow | |
| Number of Levels | 1 | |
| Series | AS3C 2.5 PE | |
| Termination Method | Snap In | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Green/Yellow | ||
Number of Levels 1 | ||
Series AS3C 2.5 PE | ||
Termination Method Snap In | ||
Vrijgesteld
- Land van herkomst:
- DE
The Weidmuller's protective feed through terminal block is an electrical conductor for the purpose of safety and is used in many applications. To establish the electrical and mechanical connection between copper conductors and the mounting support plate, PE terminal blocks are used. They have one or more contact points for connection with or bifurcation of protective earth conductors.
Depth 38 mm
Height 71.5 mm
Width 5.1 mm
Material Wemid
Type of fixing Snap on
Height 71.5 mm
Width 5.1 mm
Material Wemid
Type of fixing Snap on
Gerelateerde Links
- Weidmuller 2753950000 AS3C 2.5 BL Series Blue, 1-Level, Snap In Termination
- Weidmuller 2674540000 AS3C 2.5 Series Dark Beige, 1-Level, Snap In Termination
- Weidmuller 2674560000 AS2C 2.5 PE Series Green/Yellow, 1-Level, Snap In Termination
- Weidmuller 2674580000 AS4C 2.5 PE Series Green/Yellow, 1-Level, Snap In Termination
- Phoenix Contact 3033032 STU 2.5-TWIN-PE Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 3031733 STS 2.5-TWIN-PE Series Green/Yellow, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031267 ST 2.5-TWIN-PE Series Green/Yellow, 2.5mm², 3-Level
- Weidmuller 2753960000 AS4C 2.5 BL Series Blue, 1-Level, Snap In Termination