Phoenix Contact 3210171 PT 2 Series Orange, 4mm², Push In Termination
- RS-stocknr.:
- 216-6380
- Fabrikantnummer:
- 3210171
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 147,05
(excl. BTW)
€ 177,95
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,941 | € 147,05 |
*prijsindicatie
- RS-stocknr.:
- 216-6380
- Fabrikantnummer:
- 3210171
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| American Wire Gauge | 12AWG | |
| Voltage Rating | 400 V | |
| Series | PT 2 | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | PT 2,5-TWIN-MT OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 12AWG | ||
Voltage Rating 400 V | ||
Series PT 2 | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number PT 2,5-TWIN-MT OG | ||
- Land van herkomst:
- PL
The Phoenix Contact Knife disconnect terminal block works with a nominal voltage of 400V and nominal current of 20A. It has Push in connection method and 3 number of connections.
0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
Gerelateerde Links
- Phoenix Contact 3210173 PT 2 Series Orange, 4mm², Push In Termination
- Phoenix Contact 3212329 PT 2 Series Orange, 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211210 PT 2.5-TWIN OG Series Orange, 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1080104 PT 4-TWIN OG Series Orange, 4mm², Single-Level, Push In Termination
- Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210280 PT Series Grey, 4mm², Push In Termination
- Phoenix Contact 1028591 PT 6 Series Orange, Push In Termination
- Phoenix Contact 3210174 PT 2 Series Grey, 4mm², Push In Termination