Phoenix Contact 3212329 PT 2 Series Orange, 4mm², Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 225-2891
- Fabrikantnummer:
- 3212329
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 41,85
(excl. BTW)
€ 50,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 350 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,837 | € 41,85 |
*prijsindicatie
- RS-stocknr.:
- 225-2891
- Fabrikantnummer:
- 3212329
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| American Wire Gauge | 12AWG | |
| Voltage Rating | 1 kV | |
| Series | PT 2 | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 30A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 2,5 OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 12AWG | ||
Voltage Rating 1 kV | ||
Series PT 2 | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 30A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 2,5 OG | ||
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 800V and nominal current of 24A. It has Push in connection method and two number of connections.
0.2mm² to 6mm² cross section
20 to 10AWG wire size
-60°C to 85°C ambient operating temperature
20 to 10AWG wire size
-60°C to 85°C ambient operating temperature
Gerelateerde Links
- Phoenix Contact 3211210 PT 2.5-TWIN OG Series Orange, 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1077080 PT 2,5 Series, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3209583 PT 2 Series Yellow, 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3209582 PT 2 Series Green, 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3209579 PT 2 Series White, 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3208157 PT 1 Series Orange, 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3209553 PT 2,5 Series Yellow, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211253 PT 2,5 Series Brown, 0.14 → 4mm², Push In Termination, ATEX, IECEx