Phoenix Contact 3211480 PTTB 2.5-2BE Series Grey, 0.14 → 4mm², Push In Termination

Subtotaal (1 verpakking van 50 eenheden)*

€ 88,60

(excl. BTW)

€ 107,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 150 stuk(s) klaar voor verzending
  • 450 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 1,772€ 88,60

*prijsindicatie

RS-stocknr.:
216-3668
Fabrikantnummer:
3211480
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Series

PTTB 2.5-2BE

Voltage Rating

500 V

American Wire Gauge

12 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Fused

No

Current Rating

26A

Model Number

PTTB 2,5-2BE

Phoenix Contact PTTB Series Component Terminal Block, 26A Current Rating, 500V Voltage Rating - 3211480


This component terminal block is designed to facilitate efficient wiring and is suitable for various connections. With a compact width of 5.2mm, it accommodates conductor cross sections ranging from 0.14mm² to 4mm². This grey terminal block is versatile, offering operational temperatures from -60°C to +110°C, making it resilient for various industrial applications.

Features & Benefits


• Push-in connection enables tool-free wiring for quick installations
• Allows for compact assembly in confined spaces
• Rated for a maximum load current of 26A for robust performance
• Voltage rating of 500V enhances safety and efficiency
• Additional test connection simplifies maintenance and testing
• Compatible with 26AWG to 12AWG wire for versatile use

Applications


• Used for connecting electrical components within panel systems
• Ideal for automation requiring reliable connections
• Serves in electrical installations that demand high load capacities
• Frequently found in machinery assemblies needing compact solutions
• Utilised in environments with extreme temperature fluctuations

What types of conductors can be connected to it?


The terminal block accommodates both solid and flexible conductors, with a minimum cross section of 0.14mm² and a maximum of 4mm² for solid wires, ensuring compatibility with various wiring types.

How does the push-in connection benefit installation?


The push-in connection method provides a tool-free experience, which significantly reduces installation time and enhances wiring efficiency, making it easier for technicians to work quickly.

What temperature ranges can it operate in?


This terminal block operates effectively within a temperature range of -60°C to +110°C, making it suitable for diverse industrial environments and applications.

Is it compliant with relevant standards?


The terminal block meets EAC standards, ensuring it adheres to specific safety and performance criteria necessary for reliable usage in electrical installations.

Gerelateerde Links