Phoenix Contact 3211447 PTTB 2.5-2DIO/OL-U/OR-U Series Grey, 0.14 → 4mm², Push In Termination
- RS-stocknr.:
- 207-3753
- Fabrikantnummer:
- 3211447
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 316,35
(excl. BTW)
€ 382,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 6,327 | € 316,35 |
*prijsindicatie
- RS-stocknr.:
- 207-3753
- Fabrikantnummer:
- 3211447
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 12 → 26AWG | |
| Series | PTTB 2.5-2DIO/OL-U/OR-U | |
| Voltage Rating | 500 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 500mA | |
| Model Number | PTTB 2,5-2DIO/OL-U/OR-U | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 12 → 26AWG | ||
Series PTTB 2.5-2DIO/OL-U/OR-U | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 500mA | ||
Model Number PTTB 2,5-2DIO/OL-U/OR-U | ||
- Land van herkomst:
- CN
The Phoenix component terminal block, with integrated 1N4007 diode. The max. current is determined by the diode. It has Installed diode 1N 4007 and reverse voltage: 1300 V.
reverse voltage: 1300 V
maximum continuous current: 0.5 A.
nom. voltage: 500 V
nominal current: 0.5 A
connection method: Push-in connection
maximum continuous current: 0.5 A.
nom. voltage: 500 V
nominal current: 0.5 A
connection method: Push-in connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3211445 PTTB 2.5-2DIO/U-OL/U-OR Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211433 PTTB 2.5-2DIO/UR-O/UR-UL Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 1032734 PTTB 2.5-2DIO/O-UL/UR-UL/UOG/ Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211444 PTTB 2.5-2DIO/O-UL/O-UR BK Series Black, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211430 PTTB 2.5-2DIO/O-UL/UR-UL Series Grey, 0.14 → 4mm², Double-Level, Push In Termination
- Phoenix Contact 3211443 PTTB 2.5-2DIO/O-UL/O-UR Series Grey, 0.14 → 4mm², Double-Level, Push In Termination
- Phoenix Contact 1032738 PTTB 2.5-2DIO/UL-O/UR-O/U-OG/O Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211480 PTTB 2.5-2BE Series Grey, 0.14 → 4mm², Push In Termination