Phoenix Contact 3211472 PTTB 2.5-LA 230 Series Grey, 0.14 → 4mm², Push In Termination
- RS-stocknr.:
- 207-3755
- Fabrikantnummer:
- 3211472
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 313,45
(excl. BTW)
€ 379,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 6,269 | € 313,45 |
*prijsindicatie
- RS-stocknr.:
- 207-3755
- Fabrikantnummer:
- 3211472
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | PTTB 2.5-LA 230 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | PTTB 2,5-LA 230 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series PTTB 2.5-LA 230 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number PTTB 2,5-LA 230 | ||
The Phoenix Double-level terminal block. It has nominal voltage 500 V and nominal current 20 A.
Connection method: Push-in connection
Cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
Length: 68 mm
Width: 5.2 mm
Colour: grey
Mounting: NS 35/7,5, NS 35/15
Cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
Length: 68 mm
Width: 5.2 mm
Colour: grey
Mounting: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3211480 PTTB 2.5-2BE Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3215042 PTTB 2.5-ILA 100 Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210978 PTTB 2.5-PE/L Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210568 PTTB 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210567 PTTB 2.5 Series Grey, 0.14 → 4mm², Double-Level, Push In Termination, ATEX
- Phoenix Contact 3211445 PTTB 2.5-2DIO/U-OL/U-OR Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211427 PTTB 2.5-DIO/UL-UR Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211447 PTTB 2.5-2DIO/OL-U/OR-U Series Grey, 0.14 → 4mm², Push In Termination