Phoenix Contact 3046155 UT 6 Series Grey, 0.2 → 10mm²
- RS-stocknr.:
- 208-7685
- Fabrikantnummer:
- 3046155
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 202,05
(excl. BTW)
€ 244,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 4,041 | € 202,05 |
*prijsindicatie
- RS-stocknr.:
- 208-7685
- Fabrikantnummer:
- 3046155
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 08AWG | |
| Series | UT 6 | |
| Voltage Rating | 500 V | |
| Cable CSA | 0.2 → 10mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | UT 6-MTL-P/P KNIFE-RD | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 08AWG | ||
Series UT 6 | ||
Voltage Rating 500 V | ||
Cable CSA 0.2 → 10mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number UT 6-MTL-P/P KNIFE-RD | ||
- Land van herkomst:
- PL
The Phoenix knife disconnect terminal block with 0.2-10 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3060568 UT 6 Series Grey, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3046145 UT 6 Series Grey, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3044131 UT 6 Series Grey, 0.2 → 10mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3070134 UT 6-T-HV Series Grey, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3064069 UT 6 Series, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3060555 UT 6 Series Green/Yellow, 0.2 → 10mm²
- Phoenix Contact 3060571 UT 6 Series Blue, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3045198 UT 6 Series White, 0.2 → 10mm², Screw Termination, ATEX, IECEx