Phoenix Contact 3060568 UT 6 Series Grey, 0.2 → 10mm², Screw Termination
- RS-stocknr.:
- 204-7810
- Fabrikantnummer:
- 3060568
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 119,60
(excl. BTW)
€ 144,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,392 | € 119,60 |
*prijsindicatie
- RS-stocknr.:
- 204-7810
- Fabrikantnummer:
- 3060568
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 8AWG | |
| Series | UT 6 | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 10mm² | |
| Voltage Rating | 1 kV | |
| Current Rating | 41A | |
| Model Number | UT 6-QUATTRO/2P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 8AWG | ||
Series UT 6 | ||
Termination Method Screw | ||
Cable CSA 0.2 → 10mm² | ||
Voltage Rating 1 kV | ||
Current Rating 41A | ||
Model Number UT 6-QUATTRO/2P | ||
- Land van herkomst:
- CN
The Phoenix feed through terminal block with the voltage rating of 1000V. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3046145 UT 6 Series Grey, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3044131 UT 6 Series Grey, 0.2 → 10mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3064069 UT 6 Series, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3070134 UT 6-T-HV Series Grey, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3060571 UT 6 Series Blue, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3045198 UT 6 Series White, 0.2 → 10mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3046155 UT 6 Series Grey, 0.2 → 10mm²
- Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEX