Phoenix Contact 3046145 UT 6 Series Grey, 0.2 → 10mm², Screw Termination
- RS-stocknr.:
- 208-7684
- Fabrikantnummer:
- 3046145
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 187,25
(excl. BTW)
€ 226,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,745 | € 187,25 |
*prijsindicatie
- RS-stocknr.:
- 208-7684
- Fabrikantnummer:
- 3046145
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | UT 6 | |
| American Wire Gauge | 24 → 08AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 10mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | UT 6-MTL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series UT 6 | ||
American Wire Gauge 24 → 08AWG | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Cable CSA 0.2 → 10mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number UT 6-MTL | ||
- Land van herkomst:
- PL
Phoenix Contact UT4 series of Knife Disconnect Terminal Blocks
A professional range of UT series Knife disconnect terminal block from Phoenix Contact. These screw connection terminal blocks are a compact design with actuation latch enabling cable wiring in confined space. All terminal blocks are highly reliable and excellent quality.
Features and Benefits
Compact design and high current-carrying capacity of 20A
Double bridge shaft enables individual potential distribution and supply
For UT..-MTD feed-through terminal blocks of the same shape
Double bridge shaft enables individual potential distribution and supply
For UT..-MTD feed-through terminal blocks of the same shape
Applications
Energy Sector
Power Supplies
Industrial building management
The Phoenix knife disconnect terminal block with 0.2-10 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3060568 UT 6 Series Grey, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3044131 UT 6 Series Grey, 0.2 → 10mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3064069 UT 6 Series, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3070134 UT 6-T-HV Series Grey, 0.2 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 3060571 UT 6 Series Blue, 0.2 → 10mm², Screw Termination
- Phoenix Contact 3045198 UT 6 Series White, 0.2 → 10mm², Screw Termination, ATEX, IECEx
- Phoenix Contact 3046155 UT 6 Series Grey, 0.2 → 10mm²
- Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEX