Phoenix Contact 1047533 5, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- RS-stocknr.:
- 207-3105
- Fabrikantnummer:
- 1047533
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 253,50
(excl. BTW)
€ 306,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 5,07 | € 253,50 |
*prijsindicatie
- RS-stocknr.:
- 207-3105
- Fabrikantnummer:
- 1047533
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 28 → 12AWG | |
| Voltage Rating | 500 V | |
| Series | 5, STTB 2 | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 22A | |
| Model Number | STTB 2,5-DIO/UR-UL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 28 → 12AWG | ||
Voltage Rating 500 V | ||
Series 5, STTB 2 | ||
Termination Method Spring Cage | ||
Cable CSA 0.08 → 4mm² | ||
Fused No | ||
Current Rating 22A | ||
Model Number STTB 2,5-DIO/UR-UL | ||
- Land van herkomst:
- PL
The Phoenix Component terminal block with 4 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Double-level diode and LED terminal blocks perform a wide range of switching tasks
Degree of pollution 3
Overvoltage category III
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 1032740 5, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3035519 5, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 1030753 5-R10K, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3031157 5, STTB 1 Series Grey, 0.08 → 1.5mm², Double-Level, Spring Cage Termination
- Phoenix Contact 3036314 5, STTB 2 Series Green, Grey, Yellow, 0.08 → 4mm², Spring Clamp Termination
- Phoenix Contact 3031270 STTB 2.5 Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3040892 STTB 2.5/2P SO Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3209031 STIO 2.5 Series Grey, 0.08 → 4mm², Spring Cage Termination