Phoenix Contact 3031270 STTB 2.5 Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination, ATEX, IECEx

Subtotaal (1 verpakking van 5 eenheden)*

€ 11,20

(excl. BTW)

€ 13,55

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 885 stuk(s) klaar voor verzending
  • 2.765 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 1.000 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 2,24€ 11,20

*prijsindicatie

RS-stocknr.:
627-1652
Fabrikantnummer:
3031270
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

28 → 12AWG

Series

STTB 2.5

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Current Rating

22A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

STTB 2,5

Land van herkomst:
DE

Phoenix Contact Double-Level Terminal Block, 22A Nominal Current, 6kV Surge Voltage Rating - STTB 2,5 - 3031270


Need to tidy up your wiring ? Get this double-level terminal block from Phoenix Contact on the case. The multi-tiered design cuts down the complexity of your system and saves space on a DIN rail. It supports up to four connections, allowing you to run multiple circuits through a single component.
Spring-clamp termination secures your wires and helps prevent accidental disconnections and service interruptions. As this connection method is quick and simple, installation is a piece of cake. The flexible device takes wire sizes between 28 and 12AWG, making it widely compatible. Weighing in at only 10.4g, this part won't strain your mounting surface.
Blocks like this one are often installed in automation control panels used in the manufacturing industry to ensure the efficient wiring of signal and control circuits.

Features & Benefits


• DIN-rail mounting for tool-free installation
• UL 94-V0 compliance makes it a fire-safe unit
• ATEX-rated product is suitable for use in potentially explosive atmospheres
• Usable in challenging environments, thanks to its wide operating temperature range between -50°C and +110°C
• Tough PA housing withstands impact and wear in demanding workplaces

Gerelateerde Links