Phoenix Contact 1032740 5, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- RS-stocknr.:
- 207-3104
- Fabrikantnummer:
- 1032740
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 207-3104
- Fabrikantnummer:
- 1032740
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | 5, STTB 2 | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 22A | |
| Model Number | STTB 2,5-R1K/O-U | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series 5, STTB 2 | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Spring Cage | ||
Cable CSA 0.08 → 4mm² | ||
Fused No | ||
Current Rating 22A | ||
Model Number STTB 2,5-R1K/O-U | ||
- Land van herkomst:
- PL
The Phoenix Double-level spring-cage terminal block with 4 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Compact design for maximum space savings
Tested for railway applications
Degree of pollution 3
Overvoltage category III
Tested for railway applications
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 1047533 5, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3035519 5, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 1030753 5-R10K, STTB 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3031157 5, STTB 1 Series Grey, 0.08 → 1.5mm², Double-Level, Spring Cage Termination
- Phoenix Contact 3036314 5, STTB 2 Series Green, Grey, Yellow, 0.08 → 4mm², Spring Clamp Termination
- Phoenix Contact 3031270 STTB 2.5 Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3040892 STTB 2.5/2P SO Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3209031 STIO 2.5 Series Grey, 0.08 → 4mm², Spring Cage Termination