Phoenix Contact 3035072 STTBS Series Green/Yellow, Spring Clamp Termination
- RS-stocknr.:
- 204-7848
- Fabrikantnummer:
- 3035072
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 204-7848
- Fabrikantnummer:
- 3035072
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green/Yellow | |
| Series | STTBS | |
| American Wire Gauge | 10AWG | |
| Termination Method | Spring Clamp | |
| Voltage Rating | 800 V | |
| Current Rating | 32A | |
| Model Number | STTBS 4-PE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green/Yellow | ||
Series STTBS | ||
American Wire Gauge 10AWG | ||
Termination Method Spring Clamp | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
Model Number STTBS 4-PE | ||
- Land van herkomst:
- PL
The Phoenix Contact's protective conductor double-level terminal block has spring-cage type of material and used conductors up to 0.08 mm² can be directly contacted. Its colour is green-yellow and used 4 connection.
Ambient temperature is -60 °C to 85 °C
Rated surge voltage is 6 kV
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3038480 STTBS 2.5-PE Series Green/Yellow, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035535 STTBS Series Blue, Spring Clamp Termination
- Phoenix Contact 3035289 STTBS Series Blue, Spring Clamp Termination
- Phoenix Contact 3035069 STTBS Series Blue, Spring Clamp Termination
- Phoenix Contact 3035056 STTBS 4 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3038464 STTBS 2.5 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3038477 STTBS Clipline Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035470 STTBS 4 Clipline Series Grey, 0.08 → 6mm², Double-Level, Spring Clamp Termination