Phoenix Contact 3035470 STTBS 4 Clipline Series Grey, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- RS-stocknr.:
- 804-0328
- Fabrikantnummer:
- 3035470
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 804-0328
- Fabrikantnummer:
- 3035470
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Series | STTBS 4 Clipline | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 28 → 10AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 6mm² | |
| Current Rating | 20A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | IEC 60947-7-1 | |
| Model Number | STTBS 4-MT | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Series STTBS 4 Clipline | ||
Voltage Rating 500 V | ||
American Wire Gauge 28 → 10AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 6mm² | ||
Current Rating 20A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met IEC 60947-7-1 | ||
Model Number STTBS 4-MT | ||
- Land van herkomst:
- CN
STTBS Spring Cage Terminal Blocks
804-0306 - Double level spring cage
804-0315 - Protective conductor double level spring cage
804-0328 - Knife disconnect spring cage 4-MT
804-0337 - Knife disconnect spring cage 4 TG
804-0315 - Protective conductor double level spring cage
804-0328 - Knife disconnect spring cage 4-MT
804-0337 - Knife disconnect spring cage 4 TG
Phoenix Contact Knife Disconnect Terminal Block, 28 to 10AWG Conductor Cross-Section, 6kV Rated Surge Voltage - STTBS 4-MT - 3035470
For smart circuit control in your electrical system, choose this knife disconnect terminal block from Phoenix Contact. It lets you disconnect specific circuits on the network without physically detaching the conducting wires, saving you time and hassle. This unit's two-row, four-connection design means you can use it for multi-circuit management, reducing wiring in your setup. It can handle up to 28A of current on its first level, so it's a smart choice for high-current-consuming applications.
As the terminal block resists up to 6kV of surge voltage without damage, it's a reliable workmate to have on your side in volatile settings. It comes with an open side panel that makes it easy to tag to other blocks for flexibility. Plug-in terminals mean you can quickly link wires without any tools. Units like this are go-to components in measurement and instrumentation systems.
As the terminal block resists up to 6kV of surge voltage without damage, it's a reliable workmate to have on your side in volatile settings. It comes with an open side panel that makes it easy to tag to other blocks for flexibility. Plug-in terminals mean you can quickly link wires without any tools. Units like this are go-to components in measurement and instrumentation systems.
Features & Benefits
• PA housing is insulating to protect you from electric shocks
• Handles cable sizes from 28 to 10AWG so you can use it with many different applications
• cULus recognised to meet the safety standards of the US and Canada
• Handles cable sizes from 28 to 10AWG so you can use it with many different applications
• cULus recognised to meet the safety standards of the US and Canada
Gerelateerde Links
- Phoenix Contact 3038477 STTBS Clipline Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3031924 STI Clipline Series Grey, 0.08 → 4mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3038464 STTBS 2.5 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035056 STTBS 4 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3038493 STTBS 2.5 BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3031432 STTB 4 BU Series Blue, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3038480 STTBS 2.5-PE Series Green/Yellow, Double-Level, Spring Clamp Termination
- Phoenix Contact 3036039 STTB 4-PE Series Green/Yellow, 0.08 → 6mm², Double-Level, Spring Clamp Termination