Phoenix Contact 3035535 STTBS Series Blue, Spring Clamp Termination
- RS-stocknr.:
- 201-4807
- Fabrikantnummer:
- 3035535
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 201-4807
- Fabrikantnummer:
- 3035535
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Series | STTBS | |
| American Wire Gauge | 28 → 10AWG | |
| Termination Method | Spring Clamp | |
| Current Rating | 34A | |
| Voltage Rating | 800 V | |
| Model Number | STTBS 4-TG BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Series STTBS | ||
American Wire Gauge 28 → 10AWG | ||
Termination Method Spring Clamp | ||
Current Rating 34A | ||
Voltage Rating 800 V | ||
Model Number STTBS 4-TG BU | ||
The Phoenix contact disconnect terminal block has a spring-cage connection method and wire size 28 - 10.
Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3035289 STTBS Series Blue, Spring Clamp Termination
- Phoenix Contact 3035069 STTBS Series Blue, Spring Clamp Termination
- Phoenix Contact 3035072 STTBS Series Green/Yellow, Spring Clamp Termination
- Phoenix Contact 3038493 STTBS 2.5 BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035056 STTBS 4 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035470 STTBS 4 Clipline Series Grey, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3038464 STTBS 2.5 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3038477 STTBS Clipline Series Grey, Double-Level, Spring Clamp Termination