Omron XW6T-COM1.5X12BL XW6T Series Blue, 0.08 → 1.5mm², Screw Termination
- RS-stocknr.:
- 186-3417
- Fabrikantnummer:
- XW6T-COM1.5X12BL
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 8,14
(excl. BTW)
€ 9,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 28 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,14 |
*prijsindicatie
- RS-stocknr.:
- 186-3417
- Fabrikantnummer:
- XW6T-COM1.5X12BL
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Colour | Blue | |
| Voltage Rating | 500 V | |
| Series | XW6T | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.08 → 1.5 mm², 0.14 → 1.5mm² | |
| Current Rating | 17.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Colour Blue | ||
Voltage Rating 500 V | ||
Series XW6T | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Screw | ||
Cable CSA 0.08 → 1.5 mm², 0.14 → 1.5mm² | ||
Current Rating 17.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
- Land van herkomst:
- JP
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Gerelateerde Links
- Omron XW6T-COM1.5X16BL XW6T Series Blue, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X20BL XW6T Series Blue, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X8BL XW6T Series Blue, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X40BL XW6T Series Blue, 0.08 → 1.5mm², Push In Termination
- Omron XW6T-COM1.5X12YL XW6T Series Yellow, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X20RD XW6T Series Red, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X16YL XW6T Series Yellow, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X16RD XW6T Series Red, 0.08 → 1.5mm², Screw Termination