Omron XW6T-COM1.5X16RD XW6T Series Red, 0.08 → 1.5mm², Screw Termination
- RS-stocknr.:
- 186-3419
- Fabrikantnummer:
- XW6T-COM1.5X16RD
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 10,85
(excl. BTW)
€ 13,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,85 |
*prijsindicatie
- RS-stocknr.:
- 186-3419
- Fabrikantnummer:
- XW6T-COM1.5X16RD
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Colour | Red | |
| American Wire Gauge | 26 → 14AWG | |
| Series | XW6T | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Cable CSA | 0.08 → 1.5 mm², 0.14 → 1.5mm² | |
| Current Rating | 17.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Colour Red | ||
American Wire Gauge 26 → 14AWG | ||
Series XW6T | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Cable CSA 0.08 → 1.5 mm², 0.14 → 1.5mm² | ||
Current Rating 17.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
- Land van herkomst:
- JP
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Gerelateerde Links
- Omron XW6T-COM1.5X20RD XW6T Series Red, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X12RD XW6T Series Red, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X40RD XW6T Series Red, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X8RD XW6T Series Red, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X12YL XW6T Series Yellow, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X16YL XW6T Series Yellow, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X16BL XW6T Series Blue, 0.08 → 1.5mm², Screw Termination
- Omron XW6T-COM1.5X20YL XW6T Series Yellow, 0.08 → 1.5mm², Screw Termination