Phoenix Contact 710947 URTK/S-IB Series Grey, 6mm², 1-Level, Screw Termination

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
135-528
Fabrikantnummer:
710947
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

1

Series

URTK/S-IB

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

Fused

No

Vrijgesteld

Land van herkomst:
CN
The Phoenix Contact Disconnect terminal block is a reliable and versatile solution for electrical connections. This terminal block, with a pitch of 8.2mm, is designed for easy and clear testing in current transformer secondary circuits. With a voltage rating of 400V and a current rating of 41A, this terminal block ensures efficient power transmission.

Test disconnect terminal block
Screw connection termination method for convenient installation
Meets IEC 60947 7 1 standards for High quality performance

Gerelateerde Links