Phoenix Contact 3026272 URTK 6 Series Grey, 0.5 → 10mm², Single-Level, Screw Termination

Subtotaal (1 doos van 50 eenheden)*

€ 350,55

(excl. BTW)

€ 424,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 350,55€ 7,011

*prijsindicatie

RS-stocknr.:
885-6441
Fabrikantnummer:
3026272
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Single

Series

URTK 6

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Current Rating

41A

Voltage Rating

400 V

Maximum Operating Temperature

+130°C

Model Number

URTK 6

Land van herkomst:
PL

Phoenix Contact Test Disconnect Terminal Block, 0.5 → 10 mm², 400 V - URTK 6 - 3026272


Test the safety of your secondary current transformer circuits with this test disconnect terminal block from Phoenix Contact. It has six universal test sockets, so it saves you time and space by letting you create multiple test circuits with only a few components. A simple screw termination means it's easy to connect.
This product is made from a durable polyamide (PA) material that's highly insulating, so it will protect you and your equipment from electrical hazards. It also offers good chemical resistance and can function effectively at temperatures between -60°C and +130°C, making it a good choice for tough environmental conditions. The unit has an IP20 rating, so it's touch safe and shielded against large particles.
This terminal block is useful for electrical applications in machinery and industrial manufacturing, as well as power grids. You can fit each side with fixed and switchable bridges, making it simple to connect the unit to other terminal blocks.

• Grey colour
• Current rating of 41 A
• One level
• Two connections
• Voltage rating of 400 V
• Wire size of 0.5 to 10 mm²
• Weight of 30.95 g

Can be fitted on both sides with fixed and switchable bridges as well as test sockets with 4 mm diameter

The URTK 6 test disconnect terminal block and the UGSK 6 slide-type terminal block were developed specifically for use in current transformer secondary circuits

Gerelateerde Links