Phoenix Contact 706058 URTK/SP RD Series Red, 6mm², 1-Level, Screw Termination
- RS-stocknr.:
- 133-957
- Fabrikantnummer:
- 706058
- Fabrikant:
- Phoenix Contact
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 1 eenheid)*
€ 34,44
(excl. BTW)
€ 41,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 - 9 | € 34,44 |
| 10 + | € 31,68 |
*prijsindicatie
- RS-stocknr.:
- 133-957
- Fabrikantnummer:
- 706058
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 1 | |
| Series | URTK/SP RD | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Screw | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Red | ||
Number of Levels 1 | ||
Series URTK/SP RD | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Screw | ||
Cable CSA 6mm² | ||
Fused No | ||
Vrijgesteld
- Land van herkomst:
- TR
The Phoenix Contact Test disconnect terminal block is a high quality electrical component designed for reliable and safe electrical connections. It features a pitch of 8 mm and a voltage rating of 500 V. With a current rating of 41 A, it can handle high current loads. The block is designed for screw connection, ensuring secure and durable connections. The block is color-coded in red for easy identification.
Pitch of 8 mm for easy installation
High current rating of 41 A for handling high current loads
Screw connection for secure and durable connections
Color coded in red for easy identification
Meets IEC 60947 7 1 standards for compliance
High current rating of 41 A for handling high current loads
Screw connection for secure and durable connections
Color coded in red for easy identification
Meets IEC 60947 7 1 standards for compliance
Gerelateerde Links
- Phoenix Contact 0311812 URTK/S RD Series Red, 6mm², 1-Level, Screw Termination
- Phoenix Contact 3057351 URTK/S-IB RD Series Red, 6mm², 1-Level, Screw Termination
- Phoenix Contact 3070516 URTK/SP BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 0311126 URTK/SP Series Grey, 0.5 → 10mm², 1-Level, Screw Termination
- Phoenix Contact 3070517 URTK/SP YE Series Yellow, 0.5 → 10mm², Single-Level, Screw Termination
- Phoenix Contact 0719223 UK 6 N RD Series Red, 6mm², 1-Level, Screw Termination
- Phoenix Contact 710947 URTK/S-IB Series Grey, 6mm², 1-Level, Screw Termination
- Phoenix Contact 3057364 URTK/S-IB WH Series White, 6mm², 1-Level, Screw Termination