TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- RS-stocknr.:
- 471-850
- Artikelnummer Distrelec:
- 304-58-070
- Fabrikantnummer:
- 1053492-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 8 eenheden)*
€ 182,76
(excl. BTW)
€ 221,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 182,76 | € 22,845 |
*prijsindicatie
- RS-stocknr.:
- 471-850
- Artikelnummer Distrelec:
- 304-58-070
- Fabrikantnummer:
- 1053492-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA | |
| Converts From Type | SMA | |
| Converts to Type | Female | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | No | |
| Series | SMA | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA | ||
Converts From Type SMA | ||
Converts to Type Female | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Standards/Approvals No | ||
Series SMA | ||
- Land van herkomst:
- MX
The TE Connectivity RF coaxial adapter designed for high-frequency applications. It features a straight jack-to-jack design, supporting SMA jack (female socket) to SMA jack (female socket) connections. With a 50-ohm impedance and a frequency range up to 18 GHz, it ensures reliable performance in RF systems. The adapter is constructed with stainless steel and gold-plated beryllium copper contacts, offering durability and excellent conductivity.
Designed to meet stringent EU RoHS and REACH regulations
Crafted from materials that ensure a low halogen content promoting eco friendliness
Compatible with a wide range of parts for versatile applications
Offers comprehensive compliance documentation for user assurance
Accompanied by detailed CAD and product specifications for precise integrations
Gerelateerde Links
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Connector Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Adapter 18GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
