RS PRO 16A Very Fast Ceramic Cartridge Fuse, 6.35 x 32mm
- RS-stocknr.:
- 180-088
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 188,01
(excl. BTW)
€ 227,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 48 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 188,01 | € 18,801 |
*prijsindicatie
- RS-stocknr.:
- 180-088
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 16A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | FF | |
| Voltage Rating | 1kV | |
| Body Material | Ceramic | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 16A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 1kV | ||
Body Material Ceramic | ||
- Land van herkomst:
- CN
RS PRO Cartridge Fuse, 16 A, 1000 V, Very Fast, 6.35 x 32 mm
RS PRO offers a range of miniature cartridge fuses designed for fast-acting protection of devices and internal circuits from short circuits and overcurrent. These fuses are essential components that will blow when excessive current is drawn, ensuring the safety and integrity of electrical systems. Once blown, the fuse must be replaced to restore circuit functionality. Cartridge fuses are cost-effective and provide quicker response times compared to circuit breakers.
Features and Benefits
Ceramic Tube Fuses: Durable construction for reliable performance
6.35x32 mm Size: Compact design suitable for various applications
RoHS Compliant & Pb Free: Environmentally friendly and safe for use
Very Fast Fuse Speed: Provides rapid response to overcurrent conditions
Voltage Rating of 1000 V: Suitable for high-voltage applications
Current Rating of 16 A: Ideal for moderate current protection
6.35x32 mm Size: Compact design suitable for various applications
RoHS Compliant & Pb Free: Environmentally friendly and safe for use
Very Fast Fuse Speed: Provides rapid response to overcurrent conditions
Voltage Rating of 1000 V: Suitable for high-voltage applications
Current Rating of 16 A: Ideal for moderate current protection
Applications
Electrical devices
Internal circuit protection
Industrial machinery
Consumer electronics
Internal circuit protection
Industrial machinery
Consumer electronics
Additional Information
Complies with CUR, IEC 60127, and UR standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 315mA Very Fast Ceramic Cartridge Fuse, 6.35 x 32mm
- RS PRO 15A Fast Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- RS PRO 20A Slow-Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- RS PRO 12A Slow-Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- Mersen 16A Ceramic Cartridge Fuse, 8 x 32mm
- RS PRO 16A Fast Acting Ceramic Cartridge Fuse, 5.2 x 20mm
- Mersen 16A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 16A F Ceramic Cartridge Fuse, 6.3 x 32mm