RS PRO 15A Fast Blow Ceramic Cartridge Fuse, 6.35 x 32mm

Subtotaal (1 verpakking van 10 eenheden)*

€ 24,53

(excl. BTW)

€ 29,68

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 43 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 24,53€ 2,453

*prijsindicatie

RS-stocknr.:
180-072
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

15A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Body Material

Ceramic

Land van herkomst:
CN

RS PRO Cartridge Fuse, 15 A, 6.35 x 32 mm, Fast Blow


RS PRO Cartridge Fuses are designed to provide reliable protection for electrical equipment by preventing damage from short circuits and overcurrent. These fuses are ideal for safeguarding appliances such as motors, air conditioners, refrigerators, and pumps, ensuring longevity and safety.

Features and Benefits


Ceramic Tube Fuses: Offers durability and high resistance to thermal shock, ensuring reliable performance.
6.35 x 32 mm Size: Compact size suitable for a variety of applications, providing flexibility in installation.
RoHS Compliant & Pb Free: Environmentally friendly, adhering to strict safety and health standards.
Fast Blow Fuse Speed: Provides quick response to overcurrent conditions, protecting sensitive equipment effectively.

Applications


Industrial
Commercial
Home/Residential
Automotive

Additional Information


UL Class: UL 248-1, UL 248-14
Key Standards: cUL, PSE, RoHS, UL 248-1, UL, UL 248-14
Body Material: Ceramic, ensuring robustness and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Gerelateerde Links